General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ822-2C-9DE

DigiKey Part Number
3385-AZ822-2C-9DE-ND
Manufacturer
Manufacturer Product Number
AZ822-2C-9DE
Description
RELAY GENERAL PURPOSE DPDT 2A 9V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
American Zettler
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
6.3 VDC
Packaging
Tray
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Through Hole
Release Time
2 ms
Coil Voltage
9VDC
Operating Temperature
-55°C ~ 90°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CUR, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
125VA, 60W
Coil Resistance
405 Ohms
Coil Current
22.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
2030,19500 Kč603,90 Kč
4029,16100 Kč1 166,44 Kč
6028,57483 Kč1 714,49 Kč
10027,85170 Kč2 785,17 Kč
26026,54388 Kč6 901,41 Kč
50025,68434 Kč12 842,17 Kč
1 00024,80284 Kč24 802,84 Kč
5 00022,86888 Kč114 344,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč