
AZ822-2C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ822-2C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ822-2C-24DE |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Operating Temperature | -55°C ~ 90°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | CUR, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,91000 Kč | 32,91 Kč |
| 20 | 28,41200 Kč | 568,24 Kč |
| 40 | 27,43825 Kč | 1 097,53 Kč |
| 60 | 26,88467 Kč | 1 613,08 Kč |
| 100 | 26,20410 Kč | 2 620,41 Kč |
| 260 | 24,97438 Kč | 6 493,34 Kč |
| 500 | 24,16572 Kč | 12 082,86 Kč |
| 1 000 | 23,33627 Kč | 23 336,27 Kč |
| 5 000 | 21,51681 Kč | 107 584,05 Kč |
| Unit Price without VAT: | 32,91000 Kč |
|---|---|
| Unit Price with VAT: | 39,82110 Kč |



