Image for AZ8-1CH-5DSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ8-1CH-5DSE

DigiKey Part Number
3385-AZ8-1CH-5DSE-ND
Manufacturer
Manufacturer Product Number
AZ8-1CH-5DSE
Description
RELAY GENERAL PURPOSE SPDT 6A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.25 VDC
Mounting Type
Operate Time
5 ms
Coil Voltage
Release Time
2 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 90°C
Contact Rating (Current)
6 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
300VAC, 150VDC - Max
Approval Agency
CUR, UL, VDE
Load - Max Switching
6000VA, 100W
Relay Type
Coil Current
62.5 mA
Coil Resistance
80 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
2059,06750 Kč1 181,35 Kč
4057,04625 Kč2 281,85 Kč
6055,89667 Kč3 353,80 Kč
10054,47720 Kč5 447,72 Kč
26051,91915 Kč13 498,98 Kč
50050,23604 Kč25 118,02 Kč
1 00048,51042 Kč48 510,42 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč