AZ764-1AT-24D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: 113,50259 Kč
Datasheet
New at DigiKey
Image for AZ764-1AT-24D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ764-1AT-24D

DigiKey Part Number
3385-AZ764-1AT-24D-ND
Manufacturer
Manufacturer Product Number
AZ764-1AT-24D
Description
AZ764-1AT-24D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
7 ms
Coil Voltage
Release Time
3 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
20 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
400VAC, 300VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
5000VA, 480W
Relay Type
Coil Current
16.7 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ764-1AE-24DAmerican Zettler03385-AZ764-1AE-24D-ND113,50259 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 000125,14388 Kč125 143,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,14388 Kč
Unit Price with VAT:151,42409 Kč