AZ7621H-1AE-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7621H-1CE-24DE

DigiKey Part Number
3385-AZ7621H-1CE-24DE-ND
Manufacturer
Manufacturer Product Number
AZ7621H-1CE-24DE
Description
20 AMP MINIATURE POWER RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
440VAC - Max
Load - Max Switching
5000VA
Coil Current
17.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Coil Resistance
1.405 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,52000 Kč42,52 Kč
1037,93200 Kč379,32 Kč
3035,90433 Kč1 077,13 Kč
5034,98940 Kč1 749,47 Kč
10033,79370 Kč3 379,37 Kč
25032,27048 Kč8 067,62 Kč
50031,16368 Kč15 581,84 Kč
1 00030,09371 Kč30 093,71 Kč
5 00027,74668 Kč138 733,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,52000 Kč
Unit Price with VAT:51,44920 Kč