
AZ7621H-1CE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621H-1CE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621H-1CE-12DE |
Description | 20 AMP MINIATURE POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus |
Load - Max Switching 5000VA | Relay Type |
Coil Current 34.2 mA | Coil Resistance 351 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 55,28800 Kč | 552,88 Kč |
| 30 | 52,31300 Kč | 1 569,39 Kč |
| 50 | 50,98740 Kč | 2 549,37 Kč |
| 100 | 49,23820 Kč | 4 923,82 Kč |
| 250 | 47,01956 Kč | 11 754,89 Kč |
| 500 | 45,40566 Kč | 22 702,83 Kč |
| 1 000 | 43,84613 Kč | 43 846,13 Kč |
| 5 000 | 40,42501 Kč | 202 125,05 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


