cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ743-2C-12DE

DigiKey Part Number
3385-AZ743-2C-12DE-ND
Manufacturer
Manufacturer Product Number
AZ743-2C-12DE
Description
RELAY GEN PURPOSE DPDT 10A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC, 150VDC - Max
Load - Max Switching
2770VA, 240W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 100°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,15000 Kč174,15 Kč
10155,08800 Kč1 550,88 Kč
25148,09720 Kč3 702,43 Kč
50143,02040 Kč7 151,02 Kč
100138,11440 Kč13 811,44 Kč
250131,87924 Kč32 969,81 Kč
500127,34604 Kč63 673,02 Kč
1 000122,96658 Kč122 966,58 Kč
Manufacturers Standard Package
Unit Price without VAT:174,15000 Kč
Unit Price with VAT:210,72150 Kč