
AZ733W-2AE-9DE | |
|---|---|
DigiKey Part Number | 3385-AZ733W-2AE-9DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733W-2AE-9DE |
Description | RELAY GEN PURPOSE DPST 12A 9V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 277VAC, 250VDC - Max | |
Load - Max Switching | 3324VA, 360W | |
Coil Current | 89.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 10 | 54,45600 Kč | 544,56 Kč |
| 25 | 52,00200 Kč | 1 300,05 Kč |
| 40 | 50,78850 Kč | 2 031,54 Kč |
| 80 | 49,04650 Kč | 3 923,72 Kč |
| 230 | 46,50770 Kč | 10 696,77 Kč |
| 500 | 44,72368 Kč | 22 361,84 Kč |
| 1 000 | 43,18744 Kč | 43 187,44 Kč |
| 5 000 | 39,81789 Kč | 199 089,45 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |


