
AZ733W-2A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ733W-2A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733W-2A-12DE |
Description | RELAY GEN PURPOSE DPST 12A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC, 250VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 3324VA, 360W | Relay Type |
Coil Current 66.7 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 88,44400 Kč | 884,44 Kč |
| 25 | 84,47080 Kč | 2 111,77 Kč |
| 50 | 81,57300 Kč | 4 078,65 Kč |
| 100 | 78,77610 Kč | 7 877,61 Kč |
| 250 | 75,22324 Kč | 18 805,81 Kč |
| 500 | 72,63964 Kč | 36 319,82 Kč |
| 1 000 | 70,14361 Kč | 70 143,61 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |


