
AZ2850-2C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2C-24DE |
Description | RELAY EV CHG SOLAR DPDT 3A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 68.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,45000 Kč | 221,45 Kč |
| 20 | 190,42900 Kč | 3 808,58 Kč |
| 40 | 183,89800 Kč | 7 355,92 Kč |
| 60 | 180,18100 Kč | 10 810,86 Kč |
| 100 | 175,60120 Kč | 17 560,12 Kč |
| 260 | 167,34104 Kč | 43 508,67 Kč |
| 500 | 161,90860 Kč | 80 954,30 Kč |
| 1 000 | 156,33877 Kč | 156 338,77 Kč |
| Unit Price without VAT: | 221,45000 Kč |
|---|---|
| Unit Price with VAT: | 267,95450 Kč |


