
AZ2850-2C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2C-12DE |
Description | RELAY EV CHG SOLAR DPDT 3A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 3 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 140 mA | Coil Resistance 86 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 20 | 395,41350 Kč | 7 908,27 Kč |
| 40 | 381,83825 Kč | 15 273,53 Kč |
| 60 | 374,10733 Kč | 22 446,44 Kč |
| 100 | 364,59250 Kč | 36 459,25 Kč |
| 260 | 347,42404 Kč | 90 330,25 Kč |
| 500 | 336,13598 Kč | 168 067,99 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |



