AZ2800-2CE-240A5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2AE-120AE

DigiKey Part Number
3385-AZ2800-2AE-120AE-ND
Manufacturer
Manufacturer Product Number
AZ2800-2AE-120AE
Description
RELAY GEN PURPOSE DPST 40A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC, 30VDC - Max
Load - Max Switching
11080VA, 1200W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
96 VAC
Must Release Voltage
24 VAC
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
830 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1209,97000 Kč209,97 Kč
20180,71050 Kč3 614,21 Kč
40174,51375 Kč6 980,55 Kč
60170,98650 Kč10 259,19 Kč
100166,64210 Kč16 664,21 Kč
260158,80312 Kč41 288,81 Kč
500153,64708 Kč76 823,54 Kč
1 000148,36272 Kč148 362,72 Kč
Manufacturers Standard Package
Unit Price without VAT:209,97000 Kč
Unit Price with VAT:254,06370 Kč