
AZ2800-2A-277AE | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-277AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-277AE |
Description | RELAY EV CHG SOLAR DPST 40A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 14.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 221.6 VAC | |
Must Release Voltage | 55.4 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.96 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,18000 Kč | 180,18 Kč |
| 20 | 154,98400 Kč | 3 099,68 Kč |
| 40 | 149,66800 Kč | 5 986,72 Kč |
| 60 | 146,64417 Kč | 8 798,65 Kč |
| 100 | 142,91850 Kč | 14 291,85 Kč |
| 260 | 136,19608 Kč | 35 410,98 Kč |
| 500 | 131,77564 Kč | 65 887,82 Kč |
| 1 000 | 127,24429 Kč | 127 244,29 Kč |
| Unit Price without VAT: | 180,18000 Kč |
|---|---|
| Unit Price with VAT: | 218,01780 Kč |


