New at DigiKey
AZ2280R-1AE-208AEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280R-1CE-277AEF

DigiKey Part Number
3385-AZ2280R-1CE-277AEF-ND
Manufacturer
Manufacturer Product Number
AZ2280R-1CE-277AEF
Description
40A IGNITION PROTECTED POWER REL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
8310VA, 840W
Coil Current
7.9 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
220 VAC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
34.877 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,14000 Kč119,14 Kč
10106,21800 Kč1 062,18 Kč
4099,07175 Kč3 962,87 Kč
8095,67488 Kč7 653,99 Kč
12093,74267 Kč11 249,12 Kč
28089,82336 Kč25 150,54 Kč
52087,06240 Kč45 272,45 Kč
1 00084,23579 Kč84 235,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,14000 Kč
Unit Price with VAT:144,15940 Kč