
AZ2280R-1CE-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280R-1CE-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280R-1CE-24DEF |
Description | 40A IGNITION PROTECTED POWER REL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 8310VA, 840W | |
Coil Current | 36.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 660 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,52000 Kč | 86,52 Kč |
| 10 | 77,16900 Kč | 771,69 Kč |
| 40 | 71,97000 Kč | 2 878,80 Kč |
| 80 | 69,50188 Kč | 5 560,15 Kč |
| 120 | 68,09675 Kč | 8 171,61 Kč |
| 280 | 65,25200 Kč | 18 270,56 Kč |
| 520 | 63,24675 Kč | 32 888,31 Kč |
| 1 000 | 61,19467 Kč | 61 194,67 Kč |
| Unit Price without VAT: | 86,52000 Kč |
|---|---|
| Unit Price with VAT: | 104,68920 Kč |

