New at DigiKey
AZ2280R-1AE-208AEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280R-1AE-277AEF

DigiKey Part Number
3385-AZ2280R-1AE-277AEF-ND
Manufacturer
Manufacturer Product Number
AZ2280R-1AE-277AEF
Description
40A IGNITION PROTECTED POWER REL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 1120W
Coil Current
7.9 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
220 VAC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
34.877 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
188,62000 Kč88,62 Kč
1078,87400 Kč788,74 Kč
4073,56975 Kč2 942,79 Kč
8071,04900 Kč5 683,92 Kč
12069,61233 Kč8 353,48 Kč
28066,70368 Kč18 677,03 Kč
52064,65387 Kč33 620,01 Kč
1 00062,55597 Kč62 555,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,62000 Kč
Unit Price with VAT:107,23020 Kč