
AZ2280R-1AE-24AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280R-1AE-24AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280R-1AE-24AEF |
Description | 40A IGNITION PROTECTED POWER REL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 1120W | |
Coil Current | 87.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 274.286 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 66,03400 Kč | 660,34 Kč |
| 40 | 61,59225 Kč | 2 463,69 Kč |
| 80 | 59,48463 Kč | 4 758,77 Kč |
| 120 | 58,28217 Kč | 6 993,86 Kč |
| 280 | 55,84714 Kč | 15 637,20 Kč |
| 520 | 54,13169 Kč | 28 148,48 Kč |
| 1 000 | 52,37577 Kč | 52 375,77 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |

