cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ22801-1C-120AE

DigiKey Part Number
3385-AZ22801-1C-120AE-ND
Manufacturer
Manufacturer Product Number
AZ22801-1C-120AE
Description
RELAY GEN PURPOSE SPDT 40A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 110VDC - Max
Load - Max Switching
7200VA, 1200W
Coil Current
39.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
90 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 100°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.04 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
193,04000 Kč93,04 Kč
2080,07400 Kč1 601,48 Kč
4077,33250 Kč3 093,30 Kč
6075,76950 Kč4 546,17 Kč
10073,84760 Kč7 384,76 Kč
26070,37662 Kč18 297,92 Kč
50068,09422 Kč34 047,11 Kč
1 00065,75410 Kč65 754,10 Kč
Manufacturers Standard Package
Unit Price without VAT:93,04000 Kč
Unit Price with VAT:112,57840 Kč