General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1CET-120AEF

DigiKey Part Number
3385-AZ2280-1CET-120AEF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1CET-120AEF
Description
RELAY GEN PURPOSE SPDT 40A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
48 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
102 VAC
Must Release Voltage
24 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.5 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1107,57000 Kč107,57 Kč
1095,88300 Kč958,83 Kč
4089,42575 Kč3 577,03 Kč
8086,35763 Kč6 908,61 Kč
12084,61400 Kč10 153,68 Kč
28081,07707 Kč22 701,58 Kč
52078,58490 Kč40 864,15 Kč
1 00076,03449 Kč76 034,49 Kč
Manufacturers Standard Package
Unit Price without VAT:107,57000 Kč
Unit Price with VAT:130,15970 Kč