
AZ2280-1CE-24DF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CE-24DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CE-24DF |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 660 Ohms |
Coil Current 36 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 147,42700 Kč | 1 474,27 Kč |
| 40 | 137,50550 Kč | 5 500,22 Kč |
| 80 | 132,78875 Kč | 10 623,10 Kč |
| 120 | 130,10358 Kč | 15 612,43 Kč |
| 280 | 124,66214 Kč | 34 905,40 Kč |
| 520 | 120,82896 Kč | 62 831,06 Kč |
| 1 000 | 116,90532 Kč | 116 905,32 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |


