Parametric Equivalent

AZ2280-1C-24A | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1C-24A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1C-24A |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 20.4 VAC |
Packaging Box | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 100 Ohms |
Coil Current 240 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2280-1C-24AF | American Zettler | 497 | 3385-AZ2280-1C-24AF-ND | 180,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 64,32874 Kč | 138 950,08 Kč |
| Unit Price without VAT: | 64,32874 Kč |
|---|---|
| Unit Price with VAT: | 77,83778 Kč |


