General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1C-120AEF

DigiKey Part Number
3385-AZ2280-1C-120AEF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1C-120AEF
Description
RELAY GEN PURPOSE SPDT 20A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
102 VAC
Part Status
Active
Must Release Voltage
24 VAC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 60°C
Contact Rating (Current)
20 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC, 28VDC - Max
Approval Agency
CUR, UL, VDE
Load - Max Switching
11080VA, 840W
Relay Type
Coil Current
48 mA
Coil Resistance
2.5 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 068
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
10161,95800 Kč1 619,58 Kč
40151,04900 Kč6 041,96 Kč
80145,86788 Kč11 669,43 Kč
120142,91767 Kč17 150,12 Kč
280136,94071 Kč38 343,40 Kč
520132,72877 Kč69 018,96 Kč
1 000128,41852 Kč128 418,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč