
AZ2280-1A-208AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1A-208AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1A-208AEF |
Description | RELAY GEN PURPOSE SPST 40A 208V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 18.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 176.8 VAC | |
Must Release Voltage | 41.6 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 Kč | 72,07 Kč |
| 10 | 64,17700 Kč | 641,77 Kč |
| 40 | 59,86025 Kč | 2 394,41 Kč |
| 80 | 57,80850 Kč | 4 624,68 Kč |
| 120 | 56,64025 Kč | 6 796,83 Kč |
| 280 | 54,27404 Kč | 15 196,73 Kč |
| 520 | 52,60696 Kč | 27 355,62 Kč |
| 1 000 | 50,90019 Kč | 50 900,19 Kč |
| Unit Price without VAT: | 72,07000 Kč |
|---|---|
| Unit Price with VAT: | 87,20470 Kč |


