
AZ2150-1C-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1C-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1C-12DEF |
Description | RELAY GEN PURPOSE SPDT 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZ2150-1C-12DEF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 130,27200 Kč | 1 302,72 Kč |
| 40 | 121,49450 Kč | 4 859,78 Kč |
| 80 | 117,32900 Kč | 9 386,32 Kč |
| 120 | 114,95708 Kč | 13 794,85 Kč |
| 280 | 110,15025 Kč | 30 842,07 Kč |
| 520 | 106,76352 Kč | 55 517,03 Kč |
| 1 000 | 103,29735 Kč | 103 297,35 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |








