
AZ2150-1A-5DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1A-5DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1A-5DEF |
Description | RELAY GEN PURPOSE SPST 40A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 185.2 mA | Coil Resistance 27 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 73,64000 Kč | 736,40 Kč |
| 40 | 68,68975 Kč | 2 747,59 Kč |
| 80 | 66,33788 Kč | 5 307,03 Kč |
| 120 | 64,99758 Kč | 7 799,71 Kč |
| 280 | 62,28157 Kč | 17 438,84 Kč |
| 520 | 60,36804 Kč | 31 391,38 Kč |
| 1 000 | 58,40909 Kč | 58 409,09 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


