AZ2100-1AE-110DEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2100-1CE-5DEF

DigiKey Part Number
3385-AZ2100-1CE-5DEF-ND
Manufacturer
Manufacturer Product Number
AZ2100-1CE-5DEF
Description
RELAY GEN PURPOSE SPDT 40A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
12000VA, 1200W
Coil Current
185.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
27 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 783
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,70000 Kč42,70 Kč
1037,99400 Kč379,94 Kč
4035,44750 Kč1 417,90 Kč
8034,23413 Kč2 738,73 Kč
12033,54325 Kč4 025,19 Kč
28032,14293 Kč9 000,02 Kč
52031,15567 Kč16 200,95 Kč
1 00030,14559 Kč30 145,59 Kč
5 00027,79409 Kč138 970,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,70000 Kč
Unit Price with VAT:51,66700 Kč