Parametric Equivalent

AZ2100-1C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1C-24DE |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 36.4 mA | Coil Resistance 660 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2101-1C-24DE | American Zettler | 0 | 3385-AZ2101-1C-24DE-ND | 108,97542 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 133,16900 Kč | 1 331,69 Kč |
| 40 | 124,19800 Kč | 4 967,92 Kč |
| 80 | 119,93538 Kč | 9 594,83 Kč |
| 120 | 117,51183 Kč | 14 101,42 Kč |
| 280 | 112,59804 Kč | 31 527,45 Kč |
| 520 | 109,13548 Kč | 56 750,45 Kč |
| 1 000 | 105,59222 Kč | 105 592,22 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |



