
AZ2100-1AE-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1AE-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1AE-24DEF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 36.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 660 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 44,33100 Kč | 443,31 Kč |
| 40 | 41,35275 Kč | 1 654,11 Kč |
| 80 | 39,93713 Kč | 3 194,97 Kč |
| 120 | 39,13017 Kč | 4 695,62 Kč |
| 280 | 37,49682 Kč | 10 499,11 Kč |
| 520 | 36,34565 Kč | 18 899,74 Kč |
| 1 000 | 35,16739 Kč | 35 167,39 Kč |
| 5 000 | 32,42403 Kč | 162 120,15 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |

