AZ2100-1A-24DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2100-1A-24DE

DigiKey Part Number
3385-AZ2100-1A-24DE-ND
Manufacturer
Manufacturer Product Number
AZ2100-1A-24DE
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
12000VA, 1200W
Coil Current
36.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
660 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
1043,06800 Kč430,68 Kč
4040,16350 Kč1 606,54 Kč
8038,78988 Kč3 103,19 Kč
12038,00575 Kč4 560,69 Kč
28036,41950 Kč10 197,46 Kč
52035,30125 Kč18 356,65 Kč
1 00034,15678 Kč34 156,78 Kč
5 00031,49248 Kč157 462,40 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč