Green 570nm LED Indication - Discrete 2.05V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L513GD-B

DigiKey Part Number
2460-L513GD-B-ND
Manufacturer
Manufacturer Product Number
L513GD-B
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.05V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
568nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
5.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
9.60mm
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78 691
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.