
D38999/21NG16PN | |
|---|---|
DigiKey Part Number | 2899-D38999/21NG16PNAM-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21NG16PN |
Description | D38999 SER III HERMETIC BOX MOUN |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 16 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Operating Temperature | - | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 044,51000 Kč | 11 044,51 Kč |
| 20 | 10 823,48900 Kč | 216 469,78 Kč |
| 100 | 10 607,09500 Kč | 1 060 709,50 Kč |
| 500 | 10 394,91100 Kč | 5 197 455,50 Kč |
| 1 000 | 10 187,14750 Kč | 10 187 147,50 Kč |
| Unit Price without VAT: | 11 044,51000 Kč |
|---|---|
| Unit Price with VAT: | 13 363,85710 Kč |

