
W900834 | |
|---|---|
DigiKey Part Number | 288-1383-ND |
Manufacturer | |
Manufacturer Product Number | W900834 |
Description | SCREWDRIVER SLOTTED 0.8X4MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer American Electrical Inc. | Size 0.8mm x 4mm |
Packaging Box | Length - Blade 3.94" (100.0mm) |
Part Status Active | Features Ergonomic, Impact Resistant |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 171,55400 Kč | 857,77 Kč |
| Unit Price without VAT: | 171,55400 Kč |
|---|---|
| Unit Price with VAT: | 207,58034 Kč |

