




UTE100E-FTU-70-3P-LL-UL | |
|---|---|
DigiKey Part Number | 288-1545-ND |
Manufacturer | |
Manufacturer Product Number | UTE100E-FTU-70-3P-LL-UL |
Description | CIR BRKR THERM 70A 600VAC/500VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 600 V AC 500 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer American Electrical Inc. | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 500 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Approval Agency cULus, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 584,82000 Kč | 8 584,82 Kč |
| 5 | 7 112,40000 Kč | 35 562,00 Kč |
| 10 | 6 554,48400 Kč | 65 544,84 Kč |
| Unit Price without VAT: | 8 584,82000 Kč |
|---|---|
| Unit Price with VAT: | 10 387,63220 Kč |

