




UTE100E-FTU-100-3P-LL-UL | |
|---|---|
DigiKey Part Number | 288-1535-ND |
Manufacturer | |
Manufacturer Product Number | UTE100E-FTU-100-3P-LL-UL |
Description | CIR BRK THERM 100A 600VAC/500VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 600 V AC 500 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 271,32000 Kč | 8 271,32 Kč |
| 5 | 6 852,99200 Kč | 34 264,96 Kč |
| 10 | 6 315,54700 Kč | 63 155,47 Kč |
| Unit Price without VAT: | 8 271,32000 Kč |
|---|---|
| Unit Price with VAT: | 10 008,29720 Kč |

