
KL505040 | |
|---|---|
DigiKey Part Number | 288-KL505040-ND |
Manufacturer | |
Manufacturer Product Number | KL505040 |
Description | TAG MARKING TERM BLOCK 1-50 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Din Rail Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | - | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 30 | 40,83400 Kč | 1 225,02 Kč |
| 50 | 39,38800 Kč | 1 969,40 Kč |
| 100 | 37,50450 Kč | 3 750,45 Kč |
| 250 | 35,15568 Kč | 8 788,92 Kč |
| 500 | 33,47712 Kč | 16 738,56 Kč |
| 1 000 | 31,87958 Kč | 31 879,58 Kč |
| 2 500 | 29,88494 Kč | 74 712,35 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


