
KL495049 | |
|---|---|
DigiKey Part Number | 288-KL495049-ND |
Manufacturer | |
Manufacturer Product Number | KL495049 |
Description | CONN TERM BLK END BRCKT RAIL GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For Multiple |
Datasheet | Datasheet |
Category | Type End Bracket, Rail Type |
Manufacturer American Electrical Inc. | For Use With/Related Products Multiple |
Packaging Bag | Color Gray |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 25 | 12,70520 Kč | 317,63 Kč |
| 50 | 12,09620 Kč | 604,81 Kč |
| 100 | 11,51640 Kč | 1 151,64 Kč |
| 300 | 10,65647 Kč | 3 196,94 Kč |
| 500 | 10,27884 Kč | 5 139,42 Kč |
| 1 000 | 9,78790 Kč | 9 787,90 Kč |
| 2 500 | 9,17508 Kč | 22 937,70 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |







