
KL304420 | |
|---|---|
DigiKey Part Number | 288-KL304420-ND |
Manufacturer | |
Manufacturer Product Number | KL304420 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer American Electrical Inc. | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Bag | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic |
Terminal - Width 5.0mm | Stripping Length 12mm |
Termination Style Screw |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,08590 Kč | 1 808,59 Kč |
| Unit Price without VAT: | 18,08590 Kč |
|---|---|
| Unit Price with VAT: | 21,88394 Kč |




