
JB-FT20 | |
|---|---|
DigiKey Part Number | 288-JB-FT20-ND |
Manufacturer | |
Manufacturer Product Number | JB-FT20 |
Description | JUNCTION BOX PLAS 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Packaging Box | Color Gray |
Part Status Active | Features Sealed, Terminals - 20 |
Container Type Junction Box | Ratings |
Size / Dimension 6.299" L x 3.150" W (160.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 3.346" (85.00mm) | Base Product Number |
Area (L x W) 19.8in² (128cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 792,10000 Kč | 2 792,10 Kč |
| 5 | 2 386,67400 Kč | 11 933,37 Kč |
| 10 | 2 230,74400 Kč | 22 307,44 Kč |
| 25 | 2 228,14800 Kč | 55 703,70 Kč |
| Unit Price without VAT: | 2 792,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 378,44100 Kč |


