Junction Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Junction Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm)
JB - FT15
JB - FT15

JB-FT15

DigiKey Part Number
288-JB-FT15-ND
Manufacturer
Manufacturer Product Number
JB-FT15
Description
JUNCTION BOX PLAS 6.3"L X 3.15"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Packaging
Box
Color
Gray
Part Status
Active
Features
Sealed, Terminals - 15
Container Type
Junction Box
Ratings
Size / Dimension
6.299" L x 3.150" W (160.00mm x 80.00mm)
Shipping Info
Shipped from DigiKey
Height
3.346" (85.00mm)
Base Product Number
Area (L x W)
19.8in² (128cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 232,93000 Kč2 232,93 Kč
51 908,80200 Kč9 544,01 Kč
101 784,11600 Kč17 841,16 Kč
251 733,64520 Kč43 341,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 232,93000 Kč
Unit Price with VAT:2 701,84530 Kč