


CDC50-24 | |
|---|---|
DigiKey Part Number | 288-1526-ND |
Manufacturer | |
Manufacturer Product Number | CDC50-24 |
Description | RELAY CONTACTOR 3PST 70A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 70 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 24VDC |
Manufacturer American Electrical Inc. | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 70 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Base Product Number |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 696,07000 Kč | 3 696,07 Kč |
| 10 | 3 290,95400 Kč | 32 909,54 Kč |
| 25 | 3 142,15760 Kč | 78 553,94 Kč |
| 50 | 3 034,01780 Kč | 151 700,89 Kč |
| Unit Price without VAT: | 3 696,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 472,24470 Kč |


