


CC85-230 | |
|---|---|
DigiKey Part Number | 288-1516-ND |
Manufacturer | |
Manufacturer Product Number | CC85-230 |
Description | RELAY CONTACTOR 3PST 135A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 135 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 230VAC |
Manufacturer American Electrical Inc. | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 135 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Base Product Number |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 538,30000 Kč | 4 538,30 Kč |
| 10 | 4 040,77100 Kč | 40 407,71 Kč |
| 25 | 3 858,02960 Kč | 96 450,74 Kč |
| 50 | 3 725,23420 Kč | 186 261,71 Kč |
| Unit Price without VAT: | 4 538,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 491,34300 Kč |

