Contactor 3PST-NO (3 Form A) 100 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 100 A 230VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC65-230

DigiKey Part Number
288-1514-ND
Manufacturer
Manufacturer Product Number
CC65-230
Description
RELAY CONTACTOR 3PST 100A 230V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 100 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
100 A
Switching Voltage
-
Features
-
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 500,37000 Kč3 500,37 Kč
103 116,64900 Kč31 166,49 Kč
252 975,73560 Kč74 393,39 Kč
502 873,32860 Kč143 666,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 500,37000 Kč
Unit Price with VAT:4 235,44770 Kč