


CC50-110 | |
|---|---|
DigiKey Part Number | 288-1511-ND |
Manufacturer | |
Manufacturer Product Number | CC50-110 |
Description | RELAY CONTACTOR 3PST 70A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 70 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 145,29000 Kč | 3 145,29 Kč |
| 10 | 2 800,52400 Kč | 28 005,24 Kč |
| 25 | 2 673,92720 Kč | 66 848,18 Kč |
| 50 | 2 581,91400 Kč | 129 095,70 Kč |
| Unit Price without VAT: | 3 145,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 805,80090 Kč |

