Contactor 3PST-NO (3 Form A) 60 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 60 A 230VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC40-230

DigiKey Part Number
288-1510-ND
Manufacturer
Manufacturer Product Number
CC40-230
Description
RELAY CONTACTOR 3PST 60A 230V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 60 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
60 A
Switching Voltage
-
Features
-
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 280,59000 Kč2 280,59 Kč
102 030,82200 Kč20 308,22 Kč
251 939,05600 Kč48 476,40 Kč
501 872,35800 Kč93 617,90 Kč
1001 807,90680 Kč180 790,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 280,59000 Kč
Unit Price with VAT:2 759,51390 Kč