


CC40-110 | |
|---|---|
DigiKey Part Number | 288-1509-ND |
Manufacturer | |
Manufacturer Product Number | CC40-110 |
Description | RELAY CONTACTOR 3PST 60A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 280,59000 Kč | 2 280,59 Kč |
| 10 | 2 030,82200 Kč | 20 308,22 Kč |
| 25 | 1 939,05600 Kč | 48 476,40 Kč |
| 50 | 1 872,35800 Kč | 93 617,90 Kč |
| 100 | 1 807,90680 Kč | 180 790,68 Kč |
| Unit Price without VAT: | 2 280,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 759,51390 Kč |

