Contactor 3PST-NO (3 Form A) 40 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 40 A 230VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC22-230

DigiKey Part Number
288-1508-ND
Manufacturer
Manufacturer Product Number
CC22-230
Description
RELAY CONTACTOR 3PST 40A 230V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
40 A
Switching Voltage
-
Features
-
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 072,37000 Kč1 072,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 072,37000 Kč
Unit Price with VAT:1 297,56770 Kč