


CC22-110 | |
|---|---|
DigiKey Part Number | 288-1507-ND |
Manufacturer | |
Manufacturer Product Number | CC22-110 |
Description | RELAY CONTACTOR 3PST 40A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 110VAC |
Manufacturer American Electrical Inc. | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 40 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Base Product Number |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,29000 Kč | 1 083,29 Kč |
| 10 | 964,64800 Kč | 9 646,48 Kč |
| 25 | 921,09840 Kč | 23 027,46 Kč |
| 50 | 889,44160 Kč | 44 472,08 Kč |
| 100 | 858,85390 Kč | 85 885,39 Kč |
| 250 | 820,00044 Kč | 205 000,11 Kč |
| Unit Price without VAT: | 1 083,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,78090 Kč |

