


CC18-110 | |
|---|---|
DigiKey Part Number | 288-1505-ND |
Manufacturer | |
Manufacturer Product Number | CC18-110 |
Description | RELAY CONTACTOR 3PST 32A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,83000 Kč | 812,83 Kč |
| 10 | 723,82200 Kč | 7 238,22 Kč |
| 25 | 691,16160 Kč | 17 279,04 Kč |
| 50 | 667,41300 Kč | 33 370,65 Kč |
| 100 | 644,46850 Kč | 64 446,85 Kč |
| 250 | 615,32372 Kč | 153 830,93 Kč |
| Unit Price without VAT: | 812,83000 Kč |
|---|---|
| Unit Price with VAT: | 983,52430 Kč |


