C5A1P-80VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C5A1P-80VDC
C5A1P-80VDC
C5A1P-80VDC
Circuit Breaker Basics - Another Teaching Moment

C5A1P-80VDC

DigiKey Part Number
288-1370-ND
Manufacturer
Manufacturer Product Number
C5A1P-80VDC
Description
CIR BRKR MAG-HYDR 5A 80VDC LEVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL489, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1866,42000 Kč866,42 Kč
5718,77400 Kč3 593,87 Kč
12649,09417 Kč7 789,13 Kč
60537,43100 Kč32 245,86 Kč
108501,31157 Kč54 141,65 Kč
252453,12381 Kč114 187,20 Kč
Manufacturers Standard Package
Unit Price without VAT:866,42000 Kč
Unit Price with VAT:1 048,36820 Kč