Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail
C5A1P-489
C5A1P-489
Circuit Breaker Basics - Another Teaching Moment

C5A1P-489

DigiKey Part Number
288-1356-ND
Manufacturer
Manufacturer Product Number
C5A1P-489
Description
CIR BRKR MAG-HYDR 5A 240VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL489, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1864,28000 Kč864,28 Kč
5716,99800 Kč3 584,99 Kč
12647,49083 Kč7 769,89 Kč
60536,10350 Kč32 166,21 Kč
108500,07324 Kč54 007,91 Kč
252452,00444 Kč113 905,12 Kč
Manufacturers Standard Package
Unit Price without VAT:864,28000 Kč
Unit Price with VAT:1 045,77880 Kč